RUSM8T256P3SB-PE3KIE
RUSM8T256P3SB-PE3KIE
Description:
M2 256GB E13T
Supplier:
WILK Elektronik S.A.
Matchcode:
RUSM8T256P3SB-PE3KIE
Rutronik No.:
DISCAR6999
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
- Capacity
- 256 GB
- Flash
- TLC
- Temp.max.
- 70°C °C
- Temp.min.
- 0°C °C
- Formfactor
- 2280
- Interface
- PCIE3.0X4
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Poland
- ABC-Code
- A
- Supplier Lead time
- 130 weeks