RUSDCM016CXDB-S05SM5
RUSDCM016CXDB-S05SM5
Description:
SD-CARD 16GB
Supplier:
WILK Elektronik S.A.
Matchcode:
RUSDCM016CXDB-S05SM5
Rutronik No.:
DISCAR7837
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
- Capacity
- 16 GB
- Technologies
- MLC
- Temp.min.
- -40°C
- Temp.max.
- 85°C
- Interface
- SDHC
- Packaging
- INDIVIDUAL
- Class
- CLASS 10
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Poland
- ABC-Code
- A
- Supplier Lead time
- 131 weeks