GR5600D564L46S/16G
GR5600D564L46S/16G
Description:
16 GB DDR5-5600 DIMM 1.1 V
Supplier:
WILK Elektronik S.A.
Matchcode:
GR5600D564L46S/16G
Rutronik No.:
DISMOD2395
Unit Pack:
1
MOQ:
20
Packaging:
TRAY
Find Alternatives
- Temp.max.
- 85°C
- Capacity
- 16 GB
- Layout
- DIMM
- Temp.min.
- 0°C
- Clockfrequency
- 5600 MHZ
- Pins
- 288
- ECC
- NO
- Voltage
- 1,1 V
- Registered
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 84733020000
- Country
- Poland
- ABC-Code
- A
- Supplier Lead time
- 131 weeks