GR3200S464L22/16G
GR3200S464L22/16G
Description:
16 GB DDR4-3200 SO-DIMM 1.2 V
Supplier:
WILK Elektronik S.A.
Matchcode:
GR3200S464L22/16G
Rutronik No.:
DISMOD2608
Unit Pack:
1
MOQ:
1
Packaging:
TRAY
Find Alternatives
- Capacity
- 16 GB
- Temp.max.
- 85°C
- Layout
- SO-DIMM
- Temp.min.
- 0°C
- Clockfrequency
- 3200 MHZ
- ECC
- NO
- Voltage
- 1.2
- Pins
- 260
- Registered
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 84733020000
- Country
- Poland
- Supplier Lead time
- 130 weeks