WD20SPZX
WD20SPZX
Description:
HDD 2TB 2,5 SATA WD BLUE SMR
Supplier:
WESTERNDIGITAL
Matchcode:
WD20SPZX
Rutronik No.:
DISHD2031
Unit Pack:
1
MOQ:
1
Packaging:
BOX
- Interface
- SATA III
- Capacity
- 2T
- 24 x 7
- YES
- Height
- 7 mm
- Temp.min.
- 0 °C
- Temp.max
- 60 °C
- Warranty
- 2 Years
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 84717050000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 130 weeks