RXS340JT-52-R1AA
RXS340JT-52-R1AA
Description:
RXS340 0,1R 5% 3W
Supplier:
VITROHM a YAGEO company
Matchcode:
RWA3W0,1R5%
Rutronik No.:
WDR12133
Unit Pack:
1000
MOQ:
5000
package:
THT
Packaging:
AMMOPACK
- Resistor value
- 0.1 Ω
- Res.tolerance
- 5 %
- Power rating
- 3 W
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 275 °C
- Length
- 13 mm
- Width
- 5.5 mm
- Height
- 5.5 mm
- Automotive
- NO
- Packaging
- AMMOPACK
- Package
- THT
- Technology
- WIREWOUND
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 30 weeks