RWC502FK-13-22RAA
RWC502FK-13-22RAA
Description:
RWC502 22R 1% 2,2W
Supplier:
VITROHM a YAGEO company
Matchcode:
RWC2,2W22R1%
Rutronik No.:
WDR11572
Unit Pack:
1500
MOQ:
4500
package:
5020
Packaging:
REEL
- Resistor value
- 22 Ω
- Res.tolerance
- 1 %
- Power rating
- 2.2 W
- Temp.coeff.
- 10 ppm
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 200 °C
- Length
- 12 mm
- Width
- 5 mm
- Height
- 4.5 mm
- Automotive
- NO
- Packaging
- REEL
- Package
- 5020
- Technology
- WIREWOUND
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 32 weeks