KWV500JF-RD-8R2AA
KWV500JF-RD-8R2AA
Description:
KWV500 8,2R 5% 5W
Supplier:
VITROHM a YAGEO company
Matchcode:
RWR5W8,2R5%
Rutronik No.:
WDR12241
Unit Pack:
1000
MOQ:
1000
package:
THT
Packaging:
BULK
- Resistor value
- 8.2 Ω
- Res.tolerance
- 5 %
- Power rating
- 5 W
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 275 °C
- Length
- 9 mm
- Width
- 13 mm
- Height
- 26 mm
- Automotive
- NO
- Packaging
- BULK
- Package
- THT
- Technology
- WIREWOUND
- Pitch
- 5 mm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- Supplier Lead time
- 30 weeks