KVS400KB-RD-390RA1


KVS400KB-RD-390RA1
Description:
KVS400 390R 10% 4W TK10
Supplier:
VITROHM a YAGEO company
Matchcode:
RWR4W390R10%
Rutronik No.:
WDR11250
Unit Pack:
1
MOQ:
1
Packaging:
BULK
- Resistor value
- 390 Ω
- Res.tolerance
- 10 %
- Power rating
- 4 W
- Temp.coeff.
- 10 ppm
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 350 °C
- Length
- 8 mm
- Width
- 7 mm
- Height
- 20 mm
- Automotive
- NO
- Packaging
- BULK
- Technology
- WIREWOUND
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Portugal
- ABC-Code
- B
- Supplier Lead time
- 30 weeks