KVS10AKB-RD-8K2AA
KVS10AKB-RD-8K2AA
Description:
KVS10A 8,2K 10% 10W
Supplier:
VITROHM a YAGEO company
Matchcode:
RWR10W8,2K10%
Rutronik No.:
WDR12031
Unit Pack:
200
MOQ:
600
Packaging:
BULK
- Resistor value
- 8,2K Ω
- Res.tolerance
- 10 %
- Power rating
- 10 W
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 350 °C
- Length
- 9 mm
- Width
- 10 mm
- Height
- 38 mm
- Automotive
- NO
- Packaging
- BULK
- Technology
- WIREWOUND
- IEC-Series
- E24
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 30 weeks