KPS800KB-RD-220RS0
KPS800KB-RD-220RS0
Description:
KPS800 220R 10% 8W
Supplier:
VITROHM a YAGEO company
Matchcode:
RWR8W220R10%
Rutronik No.:
WDR11973
Unit Pack:
250
MOQ:
1000
package:
THT
Packaging:
BULK
- Resistor value
- 220 Ω
- Res.tolerance
- 10 %
- Power rating
- 8 W
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 350 °C
- Length
- 53.7 mm
- Automotive
- NO
- Packaging
- BULK
- Package
- THT
- Technology
- Wirewound
- Pitch
- 45 mm
- IEC-Series
- E24
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 19 weeks