KPS650JB-RD-27KL0
KPS650JB-RD-27KL0
Description:
KPS650 27K 5% 6,5W TK10
Supplier:
VITROHM a YAGEO company
Matchcode:
RWR6,5W27K5%
Rutronik No.:
WDR11923
Unit Pack:
250
MOQ:
1000
package:
THT
Packaging:
BOX
- Resistor value
- 27K Ω
- Res.tolerance
- 5 %
- Power rating
- 6.5 W
- Temp.coeff.
- 10 ppm
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 350 °C
- Length
- 43.5 mm
- Width
- 5.1 mm
- Height
- 5.1 mm
- Automotive
- NO
- Packaging
- BOX
- Package
- THT
- Technology
- WIREWOUND
- IEC-Series
- E24
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 19 weeks