KNS300FB-RL-R03AA
KNS300FB-RL-R03AA
Description:
KNS300 0,03R 1% 3W
Supplier:
VITROHM a YAGEO company
Matchcode:
RWR3W0,03R1%
Rutronik No.:
WDR12202
Unit Pack:
500
MOQ:
1000
package:
THT
Packaging:
BULK
- Resistor value
- 0,03 Ω
- Res.tolerance
- 1 %
- Power rating
- 3 W
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 300 °C
- Length
- 21 mm
- Width
- 3 mm
- Height
- 18 mm
- Automotive
- AEC-Q(200)
- Packaging
- BULK
- Package
- THT
- Pitch
- 15 mm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Netherlands
- Supplier Lead time
- 19 weeks