KNS200JB-RP-R051AA
KNS200JB-RP-R051AA
Description:
KNS200 0,051R 5% 2W
Supplier:
VITROHM a YAGEO company
Matchcode:
RWR2W0,051R5%
Rutronik No.:
WDR10831
Unit Pack:
1000
MOQ:
1000
package:
THT
Packaging:
BULK
- Resistor value
- 0.051 Ω
- Res.tolerance
- 5 %
- Power rating
- 2 W
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 300 °C
- Length
- 16 mm
- Width
- 3 mm
- Height
- 10.5 mm
- Automotive
- AEC-Q(200)
- Packaging
- BULK
- Package
- THT
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 19 weeks