KNC600JB-AX-R039AA
KNC600JB-AX-R039AA
Description:
KNC600 0,039R 5% 6W
Supplier:
VITROHM a YAGEO company
Matchcode:
RWA6W0,039R5%
Rutronik No.:
WDR12274
Unit Pack:
200
MOQ:
1000
package:
THT
Packaging:
BULK
- Resistor value
- 0.039 Ω
- Res.tolerance
- 5 %
- Power rating
- 6 W
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 250 °C
- Length
- 25 mm
- Width
- 6.4 mm
- Height
- 6.4 mm
- Automotive
- NO
- Packaging
- BULK
- Package
- THT
- Technology
- CERAMIC
- RoHS Status
- RoHS-conform
- Country
- China
- Supplier Lead time
- 19 weeks