KHS500KB-AX-220RAA
KHS500KB-AX-220RAA
Description:
KHS500 220R 10% 5W
Supplier:
VITROHM a YAGEO company
Matchcode:
RWA5W220R10%
Rutronik No.:
WDR10976
Unit Pack:
200
MOQ:
2000
package:
THT
Packaging:
BULK
- Resistor value
- 220 Ω
- Res.tolerance
- 10 %
- Power rating
- 5 W
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 350 °C
- Length
- 25 mm
- Width
- 6.4 mm
- Height
- 6.4 mm
- Automotive
- NO
- Packaging
- BULK
- Package
- THT
- Technology
- CERAMIC
- IEC-Series
- E12
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 30 weeks