CRF300JT-73-5R1YY
CRF300JT-73-5R1YY
Description:
CRF300 5,1R 5% 3W TK120
Supplier:
VITROHM a YAGEO company
Matchcode:
RWA3W5,1R5%
Rutronik No.:
WDR12189
Unit Pack:
1000
MOQ:
1000
package:
THT
Packaging:
AMMOPACK
- Resistor value
- 5.1 Ω
- Res.tolerance
- 5 %
- Power rating
- 3 W
- Temp.coeff.
- 120 ppm
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 350 °C
- Length
- 12.6 mm
- Width
- 6 mm
- Automotive
- NO
- Spec.features
- SAFETY
- Packaging
- AMMOPACK
- Package
- THT
- Technology
- CERAMIC
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- Supplier Lead time
- 29 weeks