CRF110JT-52-1RYY
CRF110JT-52-1RYY
Description:
CRF110 1R 5% 1W TK120
Supplier:
VITROHM a YAGEO company
Matchcode:
RWA1W1R5%
Rutronik No.:
WDR10770
Unit Pack:
1000
MOQ:
1000
package:
THT
Packaging:
AMMOPACK
- Resistor value
- 1 Ω
- Res.tolerance
- 5 %
- Power rating
- 1 W
- Temp.coeff.
- 120 ppm
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 350 °C
- Length
- 9 mm
- Width
- 3 mm
- Height
- 3 mm
- Automotive
- NO
- Packaging
- AMMOPACK
- Package
- THT
- Technology
- wirewound
- IEC-Series
- E24
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 29 weeks