BWF210KT-73-4R7AA
BWF210KT-73-4R7AA
Description:
BWF210 4,7R 10% 1,5W TK400
Supplier:
VITROHM a YAGEO company
Matchcode:
RWA1,5W4,7R10%
Rutronik No.:
WDR10900
Unit Pack:
1000
MOQ:
1000
Packaging:
AMMOPACK
- Resistor value
- 4,7 Ω
- Res.tolerance
- 10 %
- Power rating
- 1,5 W
- Temp.coeff.
- 400 ppm
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 175 °C
- Length
- 14,3 mm
- Width
- 5,7 mm
- Height
- 5,7 mm
- Automotive
- NO
- Packaging
- AMMOPACK
- Technology
- Wirewound
- IEC-Series
- E12
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Netherlands
- ABC-Code
- B
- Supplier Lead time
- 27 weeks