BWF210KK-ZB-680RAA
BWF210KK-ZB-680RAA
Description:
BWF210 680R 10% 1,5W TK400
Supplier:
VITROHM a YAGEO company
Matchcode:
RWC1,5W680R10%
Rutronik No.:
WDR12146
Unit Pack:
1000
MOQ:
1000
package:
8424
Packaging:
REEL
- Resistor value
- 680 Ω
- Res.tolerance
- 10 %
- Power rating
- 1.5 W
- Temp.coeff.
- 400 ppm
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 175 °C
- Length
- 20.9 mm
- Width
- 5.0 mm
- Height
- 8 mm
- Automotive
- NO
- Packaging
- REEL
- Package
- 8424
- Technology
- WIREWOUND
- IEC-Series
- E24
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- Supplier Lead time
- 12 weeks