Z32041433309J6C000
Z32041433309J6C000
Description:
Z302 33R 5% 3W
Supplier:
VISHAY
Matchcode:
RWA3W33R5%
Rutronik No.:
WDR12176
Unit Pack:
500
MOQ:
1000
package:
THT
Packaging:
AMMOPACK
- Resistor value
- 33 Ω
- Res.tolerance
- 5 %
- Power rating
- 3 W
- Length
- 13 mm
- Width
- 4.8 mm
- Height
- 4.8 mm
- Automotive
- NO
- Packaging
- AMMOPACK
- Package
- THT
- Technology
- WIREWOUND
- IEC-Series
- E24
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Czech Republic
- ABC-Code
- B
- Supplier Lead time
- 21 weeks