WYO102MCMCRBKR
WYO102MCMCRBKR
Description:
KF1,0nF X1-440 Y2-250Vac RM7,5
Supplier:
VISHAY
Matchcode:
KF1,0N07,5X1Y2M1500VAC
Rutronik No.:
KKK18649
Unit Pack:
1800
MOQ:
1800
Packaging:
REEL
- C(N)
- 1n F
- V(N)
- 250 V
- Pitch
- 7.5 mm
- Dielectric
- K4000
- Style
- RADIAL
- Tolerance
- 10%
- Design / type
- IN CRIMP
- Automotive
- NO
- Packaging
- REEL
- T(A) min
- -40 °C
- T(A) max
- +125 °C
- Purpose of use
- X440 Y250V
- Test voltage
- 1500 V
- X,Y - class
- X1Y2
- Length
- 4.5 mm
- Diameter/width
- 6.5 mm
- Tape type
- PANASERT C
- Tape pitch
- 12.7 mm
- RoHS Status
- RoHS-conform
- Bendingstrength
- IRRELEVANT mm
- Product status
- PRODUCTION
- ECCN
- EAR99
- Customs Tariff No.
- 85322300000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 27 weeks