WSLF25123L000FEA
WSLF25123L000FEA
Description:
LO2512 0,003R 1% 4W TK70
Supplier:
VISHAY
Matchcode:
RC25120,003R1%
Rutronik No.:
WPR7392
Unit Pack:
4000
MOQ:
4000
package:
2512
Packaging:
INDIVIDUAL
- Resistor value
- 0.003 Ω
- Temp.coeff.
- 70 ppm
- Res.tolerance
- 1 %
- Power rating
- 4 W
- Automotive
- AEC-Q(200)
- Package
- 2512
- Min.oper.temp.
- -65 °C
- Max.oper.temp.
- 170 °C
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Mexico
- ABC-Code
- B
- Supplier Lead time
- 52 weeks