WSL1206R0800FEA18
WSL1206R0800FEA18
Description:
LO1206 0,08R 1% 0,5W TK75 HIGHPOWER
Supplier:
VISHAY
Matchcode:
RC12060,08R1%
Rutronik No.:
WCS1576
Unit Pack:
4000
MOQ:
4000
package:
1206
Packaging:
REEL
- Resistor value
- 0.08 Ω
- Temp.coeff.
- 75 ppm
- Res.tolerance
- 1 %
- Power rating
- 0.5 W
- Automotive
- SEE DATAS.
- Package
- 1206
- Min.oper.temp.
- -65 °C
- Max.oper.temp.
- 170 °C
- Spec.features
- HIGHPOWER
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Mexico
- ABC-Code
- B
- Supplier Lead time
- 24 weeks