WSC692710R00JEA
WSC692710R00JEA
Description:
WSC6927 10R 5% 3W TK20
Supplier:
VISHAY
Matchcode:
RWC3W10R5%
Rutronik No.:
WDR12290
Unit Pack:
750
MOQ:
750
package:
SMD
Packaging:
REEL
- Resistor value
- 10 Ω
- Res.tolerance
- 5 %
- Power rating
- 3 W
- Temp.coeff.
- 20 ppm
- Min.oper.temp.
- -65 °C
- Max.oper.temp.
- 275 °C
- Length
- 17.53 mm
- Width
- 6.98 mm
- Height
- 7.11 mm
- Automotive
- SEE DATAS.
- Packaging
- REEL
- Package
- SMD
- Technology
- WIREWOUND
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Mexico
- Supplier Lead time
- 62 weeks