WK80922002200J5C00
WK80922002200J5C00
Description:
WK8 220R 5% 4W TK200
Supplier:
VISHAY
Matchcode:
MO0922220R5%
Rutronik No.:
WLR3936
Unit Pack:
500
MOQ:
500
package:
0922
Packaging:
AMMOPACK
Find Alternatives
- Resistor value
- 220 Ω
- Package
- 0922
- Res.tolerance
- 5 %
- Power rating
- 4 W
- Temp.coeff.
- 200 ppm
- Max.oper.volt.
- 750 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 200 °C
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Length
- 20 mm
- Width
- 9 mm
- Diameter
- 9 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Czech Republic
- ABC-Code
- B
- Supplier Lead time
- 43 weeks