VY1221K31Y5SQ6UVX
VY1221K31Y5SQ6UVX
Description:
KF 220pF X1-760 Y1-500Vac RM12,5
Supplier:
VISHAY
Matchcode:
KF220P12,5X1Y1K4000VAC
Rutronik No.:
KKS6309
Unit Pack:
750
MOQ:
750
Packaging:
AMMOPACK
- C(N)
- 220p F
- V(N)
- 500 V
- Pitch
- 12.5 mm
- Dielectric
- Y5S
- Style
- RADIAL
- Tolerance
- 10%
- Design / type
- VERT CRIMP
- Automotive
- NO
- Packaging
- AMMOPACK
- Notes
- AC VOLTAGE
- T(A) min
- -40 °C
- T(A) max
- +125 °C
- Purpose of use
- X760 Y500V
- Test voltage
- 4000 V
- X,Y - class
- X1Y1
- Length
- 5 mm
- Diameter/width
- 8 mm
- Wire length
- 16 mm
- Tape type
- PANASERT C
- Tape pitch
- 25.4 mm
- RoHS Status
- RoHS-conform
- Bendingstrength
- IRRELEVANT mm
- Product status
- PRODUCTION
- ECCN
- EAR99
- Customs Tariff No.
- 85322300000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 25 weeks