VS-MUR3020WT-N3
VS-MUR3020WT-N3
Description:
Ultrafast Rec. Diode 200V 15A TO247AC 3L
Supplier:
VISHAY
Matchcode:
VS-MUR3020WT-N3
Rutronik No.:
DSGL7300
Unit Pack:
25
MOQ:
25
package:
TO247AC 3L
Packaging:
TUBE
- V(RRM)
- 200 V
- IF(AV)
- 15 A
- I(FSM)
- 200 A
- V(F)
- 0.85 V
- T(j)min
- -65 °C
- T(j)max
- 175 °C
- Mounting
- THT
- Automotive
- NO
- Package
- TO247AC 3L
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 19 weeks