VS-60APU04-N3
VS-60APU04-N3
Description:
Ultrafast Rec. Diode 400V 60A TO247AC 3L
Supplier:
VISHAY
Matchcode:
VS-60APU04-N3
Rutronik No.:
DSGL7074
Unit Pack:
25
MOQ:
500
package:
TO247AC 3L
Packaging:
TUBE
- V(RRM)
- 400 V
- IF(AV)
- 60 A
- I(FSM)
- 600 A
- V(F)
- 0.87 V
- T(j)min
- -55 °C
- T(j)max
- 175 °C
- Mounting
- THT
- Automotive
- NO
- Package
- TO247AC 3L
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 19 weeks