VS-20ETF12FP-M3
VS-20ETF12FP-M3
Description:
New Input Diodes - FULLPAK-220-e3
Supplier:
VISHAY
Matchcode:
VS-20ETF12FP-M3
Rutronik No.:
DSGL7348
Unit Pack:
50
MOQ:
1000
package:
TO-220
Packaging:
TUBE
- V(RRM)
- 1200 V
- IF(AV)
- 20 A
- I(FSM)
- 320 A
- V(F)
- 1.31 V
- T(j)min
- -40 °C
- T(j)max
- 150 °C
- Technology
- SINGLE
- Automotive
- NO
- Package
- TO-220
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 25 weeks