VS-10BQ015HM3/5BT
VS-10BQ015HM3/5BT
Description:
SCHOTTKY-DIODE 1A 15V SMB
Supplier:
VISHAY
Matchcode:
VS-10BQ015HM3/5BT
Rutronik No.:
DSKY6175
Unit Pack:
3200
MOQ:
3200
package:
DO-214AA
Packaging:
REEL
- V(RRM)
- 15 V
- Configuration
- SINGLE
- I(F)per diode
- 1 A
- V(F)
- 0.21 V
- Mounting
- SMT
- T(j) max
- 125 °C
- I(FSM)
- 140 A
- Automotive
- AEC-Q(101)
- Package
- DO-214AA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks