VLRK311S1T2-GS08
VLRK311S1T2-GS08
Description:
PLCC-2 REVERSE GULLWING LED RED >180MCD
Supplier:
VISHAY
Matchcode:
VLRK311S1T2-GS08
Rutronik No.:
LEDIND2400
Unit Pack:
2000
MOQ:
2000
package:
PLCC-2
Packaging:
REEL
- Emitted colour
- RED
- Forward current
- 50 mA
- LxW
- 3,2x2,7 mm
- Height
- 1.8 mm
- Viewing angle
- 120 °
- Wavelength dom.
- 570/574,5 nm
- Wavelength peak
- 575 nm
- Forward voltage
- 2 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 85 °
- Package
- PLCC-2
- Automotive
- NO
- Reverse voltage
- 5 V
- Reverse current
- 0.01 µA
- Packaging
- REEL
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Country
- Philippines
- Supplier Lead time
- 12 weeks