VIA0250DD
VIA0250DD
Description:
Isolated Amplifier
Supplier:
VISHAY
Matchcode:
VIA0250DD
Rutronik No.:
ICOP7882
Unit Pack:
1000
MOQ:
1000
package:
SOP-8
Packaging:
REEL
- Channels
- Single
- Package
- SOP-8
- Vcc(min)
- 3 V
- Shutdown
- NO
- Vcc(max)
- 5,5 V
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Input offset
- 0,01 mV
- Noise
- 195000 nV/rtHz
- Input bias
- 18000000 pA
- Offset drift
- 0,15 µV/°C
- Icc/ Channel
- 11400 µA
- Output current
- 10 mA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Mounting
- SMD
- Footprint
- 60,84 mm²
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- China
- Supplier Lead time
- 14 weeks