VGSOT04-G3-08
VGSOT04-G3-08
Description:
TWS-DIODE UNI 0,54KW 4V SOT-23
Supplier:
VISHAY
Matchcode:
VGSOT04-G3-08
Rutronik No.:
DTRL15438
Unit Pack:
3000
MOQ:
3000
package:
SOT-23
Packaging:
REEL
- Package
- SOT-23
- PowerDissipati
- 0.54 kW
- Application
- UNIDIRECTI
- Breakdown-V(BR)
- 6.1 V
- Automotive
- NO
- Stand-off V Vwm
- 4 V
- Serie
- VGSOT04
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 42 weeks