VESD16C1-HD1HG3-08
VESD16C1-HD1HG3-08
Description:
ESD PROTECTION DIODE DFN1006-2A
Supplier:
VISHAY
Matchcode:
VESD16C1-HD1HG3-08
Rutronik No.:
DTRL15678
Unit Pack:
10000
MOQ:
10000
package:
DFN1006-2A
Packaging:
REEL
- Package
- DFN1006-2A
- Breakdown-V(BR)
- 18.9 V
- Automotive
- AEC-Q(101)
- Clamping voltag
- 1.2 V
- Stand-off V Vwm
- 16 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 43 weeks