VCNL3036X01-GS08
VCNL3036X01-GS08
Description:
HighRes Digi Prox Sens I2C -E4
Supplier:
VISHAY
Matchcode:
VCNL3036X01-GS08
Rutronik No.:
ICINOS1533
Unit Pack:
3300
MOQ:
3300
package:
SMD
Packaging:
REEL
- Resolution
- 16 bits
- Vcc(min)
- 2,5 V
- Vcc(max)
- 3,6 V
- Top(max)
- 105 °C
- Top(min)
- -40 °C
- Automotive
- AEC-Q(101)
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365080000
- Country
- Taiwan
- Supplier Lead time
- 12 weeks
VCNL3036X01 PRODUCT INFORMATION
High Resolution Digital Proximity Sensor With I²C Interface
FEATURES
Package type: surface-mount
Dimensions (L x W x H in mm): 4.0 x 2.36 x 0.75
AEC-Q101 qualified
APPLICATIONS
Force feedback applications
Proximity / optical switch for consumer, computing, automotive, and industrial device