VBUS03N1-HD1-G3-08
VBUS03N1-HD1-G3-08
Description:
Ultra Low Cap. Unidir. Single Line ESD
Supplier:
VISHAY
Matchcode:
VBUS03N1-HD1-G3-08
Rutronik No.:
DTRL15594
Unit Pack:
10000
MOQ:
10000
package:
DFN1006-2A
Packaging:
REEL
- Pwr Dissipation
- 0.06 kW
- Application
- UNIDIRECTI
- Stand-off V Vwm
- 3.3 V
- Breakdown-V(BR)
- 7.8 V
- Automotive
- NO
- Package
- DFN1006-2A
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 43 weeks