TGL41-200A-E3/96
TGL41-200A-E3/96
Description:
TRANSIL UNI 0,4KW 200V MELF
Supplier:
VISHAY
Matchcode:
TGL41-200A
Rutronik No.:
DTRL7667
Unit Pack:
1500
MOQ:
3000
package:
MELF
Packaging:
REEL
- Application
- 0.4
- Stand-off V Vwm
- UNIDIRECTI V
- Breakdown-V(BR)
- 171 V
- Tolerance
- 200 %
- Automotive
- NO
- Package
- MELF
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 22 weeks