TCST1202
TCST1202
Description:
Photomicrosensor Transmissive
Supplier:
VISHAY
Matchcode:
TCST1202
Rutronik No.:
ICIN3131
Unit Pack:
1020
MOQ:
1020
package:
THT
Packaging:
TUBE
- Resolution
- 60 bits
- Accuracy
- 100
- Interface
- Analog
- t rise
- 8 µs
- t fall
- 10 µs
- If
- 60 mA
- Top(max)
- 85 °C
- V(R)
- 6 V
- V(CEO)
- 70 V
- I(C)
- 200 mA
- Top(min)
- -55 °C
- Mounting
- THT
- Automotive
- NO
- Package
- THT
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 13 weeks