T93XA105KT20
T93XA105KT20
Description:
T93XA 1M 10% LIN 0,06W
Supplier:
VISHAY
Matchcode:
TSTT1MSCE
Rutronik No.:
WER3401
Unit Pack:
500
MOQ:
500
Packaging:
TUBE
- Resistor value
- 1M Ω
- Res.tolerance
- 10 %
- Power rating
- 0.06 W
- Kind of adjust
- SIDE
- Length
- 9.7 mm
- Width
- 5 mm
- Height
- 9.8 mm
- Install.pos.
- VERTICAL
- Max.oper.volt.
- 250 V
- RoHS Status
- RoHS-conform
- Pitch width
- 2.54 mm
- Temp.coeff.
- 100 ppm
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 125 °C
- Pitch length
- 5 mm
- Automotive
- NO
- Packaging
- TUBE
- Technology
- CERMET
- ECCN
- EAR99
- Customs Tariff No.
- 85334010000
- Country
- Czech Republic
- ABC-Code
- B
- Supplier Lead time
- 20 weeks