T12Y0101MAB25
T12Y0101MAB25
Description:
T12Y 100R 20% LIN 1W
Supplier:
VISHAY
Matchcode:
TSTT100RTCE
Rutronik No.:
WER3096
Unit Pack:
50
MOQ:
50
package:
THT
Packaging:
BOX
- Resistor value
- 100 Ω
- Res.tolerance
- 20 %
- Power rating
- 1 W
- Kind of adjust
- TOP
- Length
- 12 mm
- Width
- 12 mm
- Height
- 11.5 mm
- Max.oper.volt.
- 350 V
- RoHS Status
- RoHS-conform
- Pitch width
- 5.08 mm
- Temp.coeff.
- 100 ppm
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 125 °C
- Pitch length
- 5 mm
- Package
- THT
- Automotive
- NO
- Packaging
- BOX
- Technology
- CERMET
- ECCN
- EAR99
- Customs Tariff No.
- 85334010000
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 12 weeks