SUM110P08-11L-E3
SUM110P08-11L-E3
Description:
P-CH 80V 110A 9.3mOhm TO-263
Supplier:
VISHAY
Matchcode:
SUM110P08-11L-E3
Rutronik No.:
LVMOS1986
Unit Pack:
800
MOQ:
800
package:
TO-263
Packaging:
REEL
- Configuration
- P-CH
- V(DS)
- 80 V
- I(D)at Tc=25°C
- 110 A
- RDS(on)at 10V
- 9,3 mOhm
- P(tot)
- 375 W
- R(thJC)
- 0,33 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- TrenchFET
- Automotive
- NO
- Package
- TO-263
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Hong Kong
- Supplier Lead time
- 44 weeks