SS2P6HM3/84A
SS2P6HM3/84A
Description:
SCHOTTKY-DIODE 2A 60V SMP
Supplier:
VISHAY
Matchcode:
SS2P6HM3/84A
Rutronik No.:
DSKY6557
Unit Pack:
3000
MOQ:
3000
package:
SMP
Packaging:
REEL
- V(RRM)
- 60 V
- Configuration
- SINGLE
- I(F)per diode
- 2 A
- V(F)
- 0,54 V
- T(j) max
- 150 °C
- I(FSM)
- 50 A
- Automotive
- AEC-Q(101)
- Package
- SMP
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 42 weeks