- V(RRM)
- 20 V
- Configuration
- SINGLE
- I(F)per diode
- 2 A
- V(F)
- 0.45 V
- Mounting
- SMT
- Technology
- Schottky
- T(j) max
- 150 °C
- I(FSM)
- 50 A
- Automotive
- NO
- Package
- DO-220AA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 19 weeks