SS24-E3/5BT
SS24-E3/5BT
Description:
SCHOTTKY-DIODE 2A 40V SMB
Supplier:
VISHAY
Matchcode:
SS24-E3/5BT
Rutronik No.:
DSKY6555
Unit Pack:
3200
MOQ:
3200
package:
SMB
Packaging:
REEL
- V(RRM)
- 40 V
- Configuration
- Single
- I(F)per diode
- 2 A
- V(F)
- 0.5 V
- T(j) max
- 150 °C
- I(FSM)
- 75 A
- Automotive
- NO
- Package
- SMB
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 25 weeks