SQRS510EP-T1_GE3
SQRS510EP-T1_GE3
Description:
N-CH 100V 222A 2.1mOhm PPAK SO-8SW
Supplier:
VISHAY
Matchcode:
SQRS510EP-T1_GE3
Rutronik No.:
LVMOS2226
Unit Pack:
3000
MOQ:
3000
package:
PPAKSO-8SW
Packaging:
REEL
- Configuration
- N-CH
- V(DS)
- 100 V
- RDS(on)at 10V
- 2,1 mOhm
- Q(g)
- 65 nC
- Package
- PPAKSO-8SW
- R(thJC)
- 0,56 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- TrenchFET
- Fast bodydiode
- NO
- Automotive
- AEC-Q(101)
- Packaging
- REEL
- RoHS Status
- Non-RoHS
- P(tot)
- 266 W
- ECCN
- EAR99
- Country
- China
- Supplier Lead time
- 41 weeks