SQJQ574E-T1_GE3
SQJQ574E-T1_GE3
Description:
N-CH 150V 123A 5mOhm PPAK 8x8L
Supplier:
VISHAY
Matchcode:
SQJQ574E-T1_GE3
Rutronik No.:
LVMOS2233
Unit Pack:
2000
MOQ:
2000
package:
PPAK 8x8L
Packaging:
REEL
Find Alternatives
- Configuration
- N-CH
- V(DS)
- 150 V
- I(D)at Tc=25°C
- 123 A
- RDS(on)at 10V
- 5 mOhm
- Q(g)
- 59 nC
- Package
- PPAK 8x8L
- R(thJC)
- 0.64 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- TrenchFET
- Fast bodydiode
- NO
- Automotive
- AEC-Q(101)
- Packaging
- REEL
- RoHS Status
- Non-RoHS
- P(tot)
- 234 W
- Country
- China
- Supplier Lead time
- 33 weeks