SQJQ570E-T1_GE3
SQJQ570E-T1_GE3
Description:
N-CH 150V 189A 3.4mOhm PPAK 8x8L
Supplier:
VISHAY
Matchcode:
SQJQ570E-T1_GE3
Rutronik No.:
LVMOS2231
Unit Pack:
1
MOQ:
1
package:
PPAK 8x8L
Packaging:
REEL
Find Alternatives
- Configuration
- N-CH
- V(DS)
- 150 V
- I(D)at Tc=25°C
- 189 A
- RDS(on)at 10V
- 3.4 mOhm
- Q(g)
- 84 nC
- Package
- PPAK 8x8L
- R(thJC)
- 0.4 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- TrenchFET
- Fast bodydiode
- NO
- Automotive
- AEC-Q(101)
- Packaging
- REEL
- RoHS Status
- Non-RoHS
- P(tot)
- 375 W
- Country
- China
- Supplier Lead time
- 101 weeks