SQA448CEJW-T1_GE3
SQA448CEJW-T1_GE3
Description:
N-CH 60V 9A 16,9mOhm PPAK SC-70W-6L
Supplier:
VISHAY
Matchcode:
SQA448CEJW-T1_GE3
Rutronik No.:
LVMOS1558
Unit Pack:
3000
MOQ:
3000
package:
SC-70W-6L
Packaging:
REEL
Find Alternatives
- Configuration
- N-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 9 A
- RDS(on)at 10V
- 16,9 mOhm
- Q(g)
- 9,7 nC
- P(tot)
- 13,6 W
- R(thJC)
- 11 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- TrenchFET
- Automotive
- AEC-Q(101)
- Package
- SC-70W-6L
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 27 weeks