SQ4917CEY-T1_NE3
SQ4917CEY-T1_NE3
Description:
DUAL P-CH 60V 8A 42,1mOhm at 4,3V SO-8
Supplier:
VISHAY
Matchcode:
SQ4917CEY-T1_NE3
Rutronik No.:
LVMOS2190
Unit Pack:
2500
MOQ:
2500
package:
SO-8
Packaging:
REEL
- Configuration
- P-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 8 A
- Q(g)
- 36.3 nC
- Package
- SO-8
- Logic level
- NO
- Mounting
- SMD
- Technology
- TrenchFET
- Fast bodydiode
- YES
- Automotive
- AEC-Q(101)
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- P(tot)
- 5 W
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 101 weeks